64.1030-05020 | Stäubli Electrical Connectors

Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 500 mm, green/yellow, PVC, 1.0 mm², 64.1030-05020

Order No.: 86F2010
EAN: 4255674600100
MPN:
64.1030-05020
LK-4N-F10 0,5M GRÜN/GELB
64.1030-05020 Stäubli Electrical Connectors Test Leads
Image may differ
Unit Price (€ / pc.)
3.8199 € *
Available: 10 pcs.
Leadtime: On Request **
Total Price:
3.82 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8199 €
10 pcs.
3.5224 €
50 pcs.
3.3082 €
100 pcs.
3.1059 €
500 pcs.
2.8917 €
*incl. VAT plus shipping costs
**Subject to prior sale

Measuring lead, 641030-05020, Stäubli Electrical Connectors

Highly flexible, with insulation in PVC with stackable Ø 4 mm MULTILAM plugs.

Technical specifications
Connection (1) 4 mm Lamellenstecker, gerade
Connection (2) 4 mm Lamellenstecker, gerade
Rated Voltage 30 VAC/60 VDC
Rated current 19 A
Touch safe No
Colour grün/gelb
Cable length 500 mm
contact surface vernickelt
Cable cross-section 1,0 mm²
Material PVC
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85444290
Original Packaging Beutel mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes