64.1030-07524 | Stäubli Electrical Connectors

Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 750 mm, yellow, PVC, 1.0 mm², 64.1030-07524

Order No.: 86F2024
EAN: 4255674600247
MPN:
64.1030-07524
LK-4N-F10 0,75M GELB
Series: LK-4N-F10
Stäubli Electrical Connectors
64.1030-07524 Stäubli Electrical Connectors Test Leads
Image may differ
Unit Price (€ / pc.)
4.0103 € *
Available: 5 pcs.
Leadtime: 15 Weeks **
Total Price:
4.01 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0103 €
10 pcs.
3.6890 €
50 pcs.
3.4748 €
100 pcs.
3.2606 €
500 pcs.
3.0464 €
*incl. VAT plus shipping costs
**Subject to prior sale

Measuring lead, 641030-07524, Stäubli Electrical Connectors

Highly flexible, with insulation in PVC with stackable Ø 4 mm MULTILAM plugs.

Technical specifications
Connection (1) 4 mm lamella plug, straight
Connection (2) 4 mm lamella plug, straight
Rated Voltage 30 VAC/60 VDC
Rated current 19 A
Touch safe No
Colour yellow
Cable length 750 mm
contact surface nickel-plated
Cable cross-section 1.0 mm²
Material PVC
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85444290
Original Packaging Bag with 10 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes