64.1030-07525 | Stäubli Electrical Connectors
Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 750 mm, green, PVC, 1.0 mm², 64.1030-07525
Order No.: 86F2025
EAN: 4255674600254
MPN:
64.1030-07525
LK-4N-F10 0,75M GRÜN
Series: Test & Measurement
Unit Price (€ / pc.)
4.0936 € *
Available: 5 pcs.
Leadtime: 15 Weeks **
Total Price:
4.09 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0936 €
10 pcs.
3.7604 €
50 pcs.
3.5462 €
100 pcs.
3.3201 €
500 pcs.
3.1059 €
*incl. VAT plus shipping costs
**Subject to prior sale
Measuring lead, 641030-07525, Stäubli Electrical Connectors
Highly flexible, with insulation in PVC with stackable Ø 4 mm MULTILAM plugs.
Technical specifications
Connection (1) | 4 mm Lamellenstecker, gerade | |
Connection (2) | 4 mm Lamellenstecker, gerade | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 19 A | |
Touch safe | No | |
Colour | grün | |
Cable length | 750 mm | |
contact surface | vernickelt | |
Cable cross-section | 1,0 mm² | |
Material | PVC | |
Stackable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Original Packaging | Beutel mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |