64.1030-10021 | Stäubli Electrical Connectors

Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 1 m, black, PVC, 1.0 mm², 64.1030-10021

Order No.: 86F2031
EAN: 4255674600315
MPN:
64.1030-10021
LK-4N-F10 1,0M SCHWARZ
64.1030-10021 Stäubli Electrical Connectors Test Leads
Image may differ
Unit Price (€ / pc.)
4.3673 € *
Available: 8 pcs.
Leadtime: 4 Weeks **
Total Price:
4.37 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3673 €
10 pcs.
4.0103 €
50 pcs.
3.7723 €
100 pcs.
3.5343 €
500 pcs.
3.2963 €
*incl. VAT plus shipping costs
**Subject to prior sale

Measuring lead, 641030-10021, Stäubli Electrical Connectors

Highly flexible, with insulation in PVC with stackable Ø 4 mm MULTILAM plugs.

Technical specifications
Connection (1) 4 mm Lamellenstecker, gerade
Connection (2) 4 mm Lamellenstecker, gerade
Rated Voltage 30 VAC/60 VDC
Rated current 19 A
Touch safe No
Colour schwarz
Cable length 1 m
contact surface vernickelt
Cable cross-section 1,0 mm²
Material PVC
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85444290
Original Packaging Beutel mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes