64.1030-20027 | Stäubli Electrical Connectors

Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 2 m, brown, PVC, 1.0 mm², 64.1030-20027

Order No.: 86F2057
EAN: 4255674600575
MPN:
64.1030-20027
LK-4N-F10 2,0M BRAUN
64.1030-20027 Stäubli Electrical Connectors Test Leads
Image may differ
Unit Price (€ / pc.)
5.4383 € *
Available: 10 pcs.
Leadtime: On Request **
Total Price:
5.44 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4383 €
10 pcs.
4.9980 €
50 pcs.
4.7124 €
100 pcs.
4.4149 €
500 pcs.
4.1174 €
*incl. VAT plus shipping costs
**Subject to prior sale

Measuring lead, 641030-20027, Stäubli Electrical Connectors

Highly flexible, with insulation in PVC with stackable Ø 4 mm MULTILAM plugs.

Technical specifications
Connection (1) 4 mm Lamellenstecker, gerade
Connection (2) 4 mm Lamellenstecker, gerade
Rated Voltage 30 VAC/60 VDC
Rated current 19 A
Touch safe No
Colour braun
Cable length 2 m
contact surface vernickelt
Cable cross-section 1,0 mm²
Material PVC
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85444290
Original Packaging Beutel mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes