64.1030-20028 | Stäubli Electrical Connectors

Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 2 m, gray, PVC, 1.0 mm², 64.1030-20028

Order No.: 86F2058
EAN: 4255674600582
MPN:
64.1030-20028
LK-4N-F10 2,0M GRAU
64.1030-20028 Stäubli Electrical Connectors Test Leads
Image may differ
Unit Price (€ / pc.)
5.7120 € *
Available: 10 pcs.
Total Price:
5.71 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7120 €
10 pcs.
5.2479 €
50 pcs.
4.9504 €
100 pcs.
4.6410 €
500 pcs.
4.3197 €
*incl. VAT plus shipping costs
Subject to prior sale

Measuring lead, 641030-20028, Stäubli Electrical Connectors

Highly flexible, with insulation in PVC with stackable Ø 4 mm MULTILAM plugs.

Technical specifications
Filter Property Value
Connection (1) 4 mm lamella plug, straight
Connection (2) 4 mm lamella plug, straight
Cable length 2 m
Cable cross-section 1.0 mm²
Colour gray
Material PVC
contact surface nickel-plated
Rated Voltage 30 VAC/60 VDC
Rated current 19 A
Touch safe No
Stackable Yes
Logistics
Property Value
Country of origin DE
Original Packaging Bag with 10 pieces
Customs tariff number 85444290
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15