64.1031-02525 | Stäubli Electrical Connectors

Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 250 mm, green, PVC, 1.0 mm², 64.1031-02525

Order No.: 86F2065
EAN: 4255674601251
MPN:
64.1031-02525
LK-4A-F10 0,25M GRÜN
64.1031-02525 Stäubli Electrical Connectors Test Leads
Image may differ
Unit Price (€ / pc.)
5.5335 € *
Available: 8 pcs.
Total Price:
5.53 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5335 €
10 pcs.
5.0813 €
50 pcs.
4.7957 €
100 pcs.
4.4863 €
500 pcs.
4.2007 €
*incl. VAT plus shipping costs
Subject to prior sale

Measuring lead, 641031-02525, Stäubli Electrical Connectors

Highly flexible, with insulation in PVC with stackable Ø 4 mm MULTILAM plugs.

Technical specifications
Filter Property Value
Connection (1) 4 mm lamella plug, straight
Connection (2) 4 mm lamella plug, straight
Cable length 250 mm
Cable cross-section 1.0 mm²
Colour green
Material PVC
contact surface gold-plated
Rated Voltage 30 VAC/60 VDC
Rated current 19 A
Touch safe No
Stackable Yes
Logistics
Property Value
Original Packaging Bag with 10 pieces
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes