64.1031-05020 | Stäubli Electrical Connectors

Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 500 mm, green/yellow, PVC, 1.0 mm², 64.1031-05020

Order No.: 86F2070
EAN: 4255674601305
MPN:
64.1031-05020
LK-4A-F10 0,5M GRÜN/GELB
64.1031-05020 Stäubli Electrical Connectors Test Leads
Image may differ
Unit Price (€ / pc.)
5.8786 € *
Available: 15 pcs.
Total Price:
5.88 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8786 €
10 pcs.
5.3907 €
50 pcs.
5.0694 €
100 pcs.
4.7481 €
500 pcs.
4.4387 €
*incl. VAT plus shipping costs
Subject to prior sale

Measuring lead, 641031-05020, Stäubli Electrical Connectors

Highly flexible, with insulation in PVC with stackable Ø 4 mm MULTILAM plugs.

Technical specifications
Filter Property Value
Connection (1) 4 mm lamella plug, straight
Connection (2) 4 mm lamella plug, straight
Cable length 500 mm
Cable cross-section 1.0 mm²
Colour green/yellow
Material PVC
contact surface gold-plated
Rated Voltage 30 VAC/60 VDC
Rated current 19 A
Touch safe No
Stackable Yes
Logistics
Property Value
Original Packaging Bag with 10 pieces
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes