64.1031-05023 | Stäubli Electrical Connectors

Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 500 mm, blue, PVC, 1.0 mm², 64.1031-05023

Order No.: 86F2073
EAN: 4255674601336
MPN:
64.1031-05023
LK-4A-F10 0,5M BLAU
Series: LK-4A-F10
64.1031-05023 Stäubli Electrical Connectors Test Leads
Image may differ
Unit Price (€ / pc.)
5.5930 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.59 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5930 €
10 pcs.
5.1289 €
50 pcs.
4.8314 €
100 pcs.
4.5220 €
500 pcs.
4.2245 €
*incl. VAT plus shipping costs
**Subject to prior sale

Measuring lead, 641031-05023, Stäubli Electrical Connectors

Highly flexible, with insulation in PVC with stackable Ø 4 mm MULTILAM plugs.

Technical specifications
Connection (1) 4 mm Lamellenstecker, gerade
Connection (2) 4 mm Lamellenstecker, gerade
Rated Voltage 30 VAC/60 VDC
Rated current 19 A
Touch safe No
Colour blau
Cable length 500 mm
contact surface vergoldet
Cable cross-section 1,0 mm²
Material PVC
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85444290
Original Packaging Beutel mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes