64.1031-07520 | Stäubli Electrical Connectors

Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 750 mm, green/yellow, PVC, 1.0 mm², 64.1031-07520

Order No.: 86F2080
EAN: 4255674601404
MPN:
64.1031-07520
LK-4A-F10 0,75M GRÜN/GELB
64.1031-07520 Stäubli Electrical Connectors Test Leads
Image may differ
Unit Price (€ / pc.)
6.1999 € *
Available: 15 pcs.
Total Price:
6.20 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1999 €
10 pcs.
5.6882 €
50 pcs.
5.3431 €
100 pcs.
5.0218 €
500 pcs.
4.6886 €
*incl. VAT plus shipping costs
Subject to prior sale

Measuring lead, 641031-07520, Stäubli Electrical Connectors

Highly flexible, with insulation in PVC with stackable Ø 4 mm MULTILAM plugs.

Technical specifications
Filter Property Value
Connection (1) 4 mm lamella plug, straight
Connection (2) 4 mm lamella plug, straight
Cable length 750 mm
Cable cross-section 1.0 mm²
Colour green/yellow
Material PVC
contact surface gold-plated
Rated Voltage 30 VAC/60 VDC
Rated current 19 A
Touch safe No
Stackable Yes
Logistics
Property Value
Original Packaging Bag with 10 pieces
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes