64.1031-15025 | Stäubli Electrical Connectors

Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 1.5 m, green, PVC, 1.0 mm², 64.1031-15025

Order No.: 86F2105
EAN: 4255674601657
MPN:
64.1031-15025
LK-4A-F10 1,5M GRÜN
Series: LK-4A-F10
64.1031-15025 Stäubli Electrical Connectors Test Leads
Image may differ
Unit Price (€ / pc.)
6.8306 € *
Available: 15 pcs.
Leadtime: 15 Weeks **
Total Price:
6.83 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8306 €
10 pcs.
6.2713 €
50 pcs.
5.9143 €
100 pcs.
5.5454 €
500 pcs.
5.1765 €
*incl. VAT plus shipping costs
**Subject to prior sale

Measuring lead, 641031-15025, Stäubli Electrical Connectors

Highly flexible, with insulation in PVC with stackable Ø 4 mm MULTILAM plugs.

Technical specifications
Connection (1) 4 mm Lamellenstecker, gerade
Connection (2) 4 mm Lamellenstecker, gerade
Rated Voltage 30 VAC/60 VDC
Rated current 19 A
Touch safe No
Colour grün
Cable length 1.5 m
contact surface vergoldet
Cable cross-section 1,0 mm²
Material PVC
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85444290
Original Packaging Beutel mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes