64.1031-15026 | Stäubli Electrical Connectors
Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 1.5 m, purple, PVC, 1.0 mm², 64.1031-15026
Unit Price (€ / pc.)
6.8306 € *
Available: 15 pcs.
Leadtime: 15 Weeks **
Total Price:
6.83 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8306 €
10 pcs.
6.2713 €
50 pcs.
5.9143 €
100 pcs.
5.5454 €
500 pcs.
5.1765 €
*incl. VAT plus shipping costs
**Subject to prior sale
Measuring lead, 641031-15026, Stäubli Electrical Connectors
Highly flexible, with insulation in PVC with stackable Ø 4 mm MULTILAM plugs.
Technical specifications
Connection (1) | 4 mm Lamellenstecker, gerade | |
Connection (2) | 4 mm Lamellenstecker, gerade | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 19 A | |
Touch safe | No | |
Colour | violett | |
Cable length | 1.5 m | |
contact surface | vergoldet | |
Cable cross-section | 1,0 mm² | |
Material | PVC | |
Stackable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Original Packaging | Beutel mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |