64.1031-20021 | Stäubli Electrical Connectors
Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 2 m, black, PVC, 1.0 mm², 64.1031-20021
Order No.: 86F2111
EAN: 4255674601718
MPN:
64.1031-20021
LK-4A-F10 2,0M SCHWARZ
Series: Test & Measurement
Unit Price (€ / pc.)
7.4494 € *
Available: 4 pcs.
Leadtime: On Request **
Total Price:
7.45 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4494 €
10 pcs.
6.8544 €
50 pcs.
6.4498 €
100 pcs.
6.0452 €
500 pcs.
5.6406 €
*incl. VAT plus shipping costs
**Subject to prior sale
Measuring lead, 641031-20021, Stäubli Electrical Connectors
Highly flexible, with insulation in PVC with stackable Ø 4 mm MULTILAM plugs.
Technical specifications
Connection (1) | 4 mm Lamellenstecker, gerade | |
Connection (2) | 4 mm Lamellenstecker, gerade | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 19 A | |
Touch safe | No | |
Colour | schwarz | |
Cable length | 2 m | |
contact surface | vergoldet | |
Cable cross-section | 1,0 mm² | |
Material | PVC | |
Stackable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Original Packaging | Beutel mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |