64.1032-10028 | Stäubli Electrical Connectors
Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 1 m, gray, silicone, 1.0 mm², 64.1032-10028
Order No.: 86F2158
EAN: 4099891641559
MPN:
64.1032-10028
LK-4N-S10 1,0M GRAU
Series: Test & Measurement
Unit Price (€ / pc.)
5.9976 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.00 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9976 €
10 pcs.
5.4978 €
50 pcs.
5.1884 €
100 pcs.
4.8552 €
500 pcs.
4.5339 €
*incl. VAT plus shipping costs
**Subject to prior sale
Measuring lead, 641032-10028, Stäubli Electrical Connectors
Highly flexible, with insulation silicone with stackable Ø 4 mm MULTILAM plugs.
Technical specifications
Connection (1) | 4 mm Lamellenstecker, gerade | |
Connection (2) | 4 mm Lamellenstecker, gerade | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 19 A | |
Touch safe | No | |
Colour | grau | |
Cable length | 1 m | |
contact surface | vernickelt | |
Cable cross-section | 1,0 mm² | |
Material | Silikon | |
Stackable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Original Packaging | Beutel mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |