64.1032-10029 | Stäubli Electrical Connectors

Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 1 m, white, silicone, 1.0 mm², 64.1032-10029

Order No.: 86F2159
EAN: 4255674603804
MPN:
64.1032-10029
LK-4N-S10 1,0M WEISS
Series: LK-4N-S10
64.1032-10029 Stäubli Electrical Connectors Test Leads
Image may differ
Unit Price (€ / pc.)
5.9976 € *
Available: 15 pcs.
Leadtime: 15 Weeks **
Total Price:
6.00 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9976 €
10 pcs.
5.4978 €
50 pcs.
5.1884 €
100 pcs.
4.8552 €
500 pcs.
4.5339 €
*incl. VAT plus shipping costs
**Subject to prior sale

Measuring lead, 641032-10029, Stäubli Electrical Connectors

Highly flexible, with insulation silicone with stackable Ø 4 mm MULTILAM plugs.

Technical specifications
Connection (1) 4 mm Lamellenstecker, gerade
Connection (2) 4 mm Lamellenstecker, gerade
Rated Voltage 30 VAC/60 VDC
Rated current 19 A
Touch safe No
Colour weiß
Cable length 1 m
contact surface vernickelt
Cable cross-section 1,0 mm²
Material Silikon
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85444290
Original Packaging Beutel mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes