64.1032-15020 | Stäubli Electrical Connectors

Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 1.5 m, green/yellow, silicone, 1.0 mm², 64.1032-15020

Order No.: 86F2160
EAN: 4099891641566
MPN:
64.1032-15020
LK-4N-S10 1,5M GRÜN/GELB
64.1032-15020 Stäubli Electrical Connectors Test Leads
Image may differ
Unit Price (€ / pc.)
6.6878 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.69 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6878 €
10 pcs.
6.1523 €
50 pcs.
5.7953 €
100 pcs.
5.4264 €
500 pcs.
5.0575 €
*incl. VAT plus shipping costs
**Subject to prior sale

Measuring lead, 641032-15020, Stäubli Electrical Connectors

Highly flexible, with insulation silicone with stackable Ø 4 mm MULTILAM plugs.

Technical specifications
Connection (1) 4 mm Lamellenstecker, gerade
Connection (2) 4 mm Lamellenstecker, gerade
Rated Voltage 30 VAC/60 VDC
Rated current 19 A
Touch safe No
Colour grün/gelb
Cable length 1.5 m
contact surface vernickelt
Cable cross-section 1,0 mm²
Material Silikon
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85444290
Original Packaging Beutel mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes