64.1032-15026 | Stäubli Electrical Connectors
Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 1.5 m, purple, silicone, 1.0 mm², 64.1032-15026
Order No.: 86F2166
EAN: 4099891641627
MPN:
64.1032-15026
LK-4N-S10 1,5M VIOLETT
Series: Test & Measurement
Unit Price (€ / pc.)
6.6878 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.69 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6878 €
10 pcs.
6.1523 €
50 pcs.
5.7953 €
100 pcs.
5.4264 €
500 pcs.
5.0575 €
*incl. VAT plus shipping costs
**Subject to prior sale
Measuring lead, 641032-15026, Stäubli Electrical Connectors
Highly flexible, with insulation silicone with stackable Ø 4 mm MULTILAM plugs.
Technical specifications
Connection (1) | 4 mm Lamellenstecker, gerade | |
Connection (2) | 4 mm Lamellenstecker, gerade | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 19 A | |
Touch safe | No | |
Colour | violett | |
Cable length | 1.5 m | |
contact surface | vernickelt | |
Cable cross-section | 1,0 mm² | |
Material | Silikon | |
Stackable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Original Packaging | Beutel mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |