64.1033-02520 | Stäubli Electrical Connectors
Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 250 mm, green/yellow, silicone, 1.0 mm², 64.1033-02520
Order No.: 86F2180
EAN: 4255674601800
MPN:
64.1033-02520
LK-4A-S10 0,25M GRÜN/GELB
Series: LK-4A-S10
Unit Price (€ / pc.)
6.6521 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.65 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6521 €
10 pcs.
6.1166 €
50 pcs.
5.7596 €
100 pcs.
5.3907 €
500 pcs.
5.0337 €
*incl. VAT plus shipping costs
**Subject to prior sale
Measuring lead, 641033-02520, Stäubli Electrical Connectors
Highly flexible, with insulation silicone with stackable Ø 4 mm MULTILAM plugs.
Technical specifications
Connection (1) | 4 mm Lamellenstecker, gerade | |
Connection (2) | 4 mm Lamellenstecker, gerade | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 19 A | |
Touch safe | No | |
Colour | grün/gelb | |
Cable length | 250 mm | |
contact surface | vergoldet | |
Cable cross-section | 1,0 mm² | |
Material | Silikon | |
Stackable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Original Packaging | Beutel mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |