64.1033-07521 | Stäubli Electrical Connectors

Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 750 mm, black, silicone, 1.0 mm², 64.1033-07521

Order No.: 86F2201
EAN: 4255674602012
MPN:
64.1033-07521
LK-4A-S10 0,75M SCHWARZ
Series: LK-4A-S10
64.1033-07521 Stäubli Electrical Connectors Test Leads
Image may differ
Unit Price (€ / pc.)
7.4375 € *
Available: 25 pcs.
Leadtime: 15 Weeks **
Total Price:
7.44 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4375 €
10 pcs.
6.8425 €
50 pcs.
6.4379 €
100 pcs.
6.0333 €
500 pcs.
5.6406 €
*incl. VAT plus shipping costs
**Subject to prior sale

Measuring lead, 641033-07521, Stäubli Electrical Connectors

Highly flexible, with insulation silicone with stackable Ø 4 mm MULTILAM plugs.

Technical specifications
Connection (1) 4 mm Lamellenstecker, gerade
Connection (2) 4 mm Lamellenstecker, gerade
Rated Voltage 30 VAC/60 VDC
Rated current 19 A
Touch safe No
Colour schwarz
Cable length 750 mm
contact surface vergoldet
Cable cross-section 1,0 mm²
Material Silikon
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85444290
Original Packaging Beutel mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes