64.1033-20023 | Stäubli Electrical Connectors

Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 2 m, blue, silicone, 1.0 mm², 64.1033-20023

Order No.: 86F2233
EAN: 4255674602333
MPN:
64.1033-20023
LK-4A-S10 2,0M BLAU
Series: LK-4A-S10
64.1033-20023 Stäubli Electrical Connectors Test Leads
Image may differ
Unit Price (€ / pc.)
9.4248 € *
Available: 8 pcs.
Leadtime: 2 Weeks **
Total Price:
9.42 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4248 €
10 pcs.
8.6513 €
50 pcs.
8.1396 €
100 pcs.
7.6398 €
500 pcs.
7.1281 €
*incl. VAT plus shipping costs
**Subject to prior sale

Measuring lead, 641033-20023, Stäubli Electrical Connectors

Highly flexible, with insulation silicone with stackable Ø 4 mm MULTILAM plugs.

Technical specifications
Connection (1) 4 mm Lamellenstecker, gerade
Connection (2) 4 mm Lamellenstecker, gerade
Rated Voltage 30 VAC/60 VDC
Rated current 19 A
Touch safe No
Colour blau
Cable length 2 m
contact surface vergoldet
Cable cross-section 1,0 mm²
Material Silikon
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85444290
Original Packaging Beutel mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes