64.1034-05021 | Stäubli Electrical Connectors

Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 500 mm, black, PVC, 2.5 mm², 64.1034-05021

Order No.: 86F2251
EAN: 4255674600711
MPN:
64.1034-05021
LK-4N-F25 0,5M SCHWARZ
64.1034-05021 Stäubli Electrical Connectors Test Leads
Image may differ
Unit Price (€ / pc.)
3.9984 € *
Available: 14 pcs.
Leadtime: 3 Weeks **
Total Price:
4.00 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9984 €
10 pcs.
3.6771 €
50 pcs.
3.4629 €
100 pcs.
3.2368 €
500 pcs.
3.0226 €
*incl. VAT plus shipping costs
**Subject to prior sale

Measuring lead, 641034-05021, Stäubli Electrical Connectors

Highly flexible, with insulation in PVC with stackable Ø 4 mm MULTILAM plugs.

Technical specifications
Connection (1) 4 mm Lamellenstecker, gerade
Connection (2) 4 mm Lamellenstecker, gerade
Rated Voltage 30 VAC/60 VDC
Rated current 32 A
Touch safe No
Colour schwarz
Cable length 500 mm
contact surface vernickelt
Cable cross-section 2,5 mm²
Material PVC
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85444290
Original Packaging Beutel mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes