64.1034-20025 | Stäubli Electrical Connectors

Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 2 m, green, PVC, 2.5 mm², 64.1034-20025

Order No.: 86F2295
EAN: 4255674601152
MPN:
64.1034-20025
LK-4N-F25 2,0M GRÜN
Series: LK-4N-F25
64.1034-20025 Stäubli Electrical Connectors Test Leads
Image may differ
Unit Price (€ / pc.)
6.4855 € *
Available: 7 pcs.
Leadtime: On Request **
Total Price:
6.49 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4855 €
10 pcs.
5.9619 €
50 pcs.
5.6168 €
100 pcs.
5.2598 €
500 pcs.
4.9147 €
*incl. VAT plus shipping costs
**Subject to prior sale

Measuring lead, 641034-20025, Stäubli Electrical Connectors

Highly flexible, with insulation in PVC with stackable Ø 4 mm MULTILAM plugs.

Technical specifications
Connection (1) 4 mm Lamellenstecker, gerade
Connection (2) 4 mm Lamellenstecker, gerade
Rated Voltage 30 VAC/60 VDC
Rated current 32 A
Touch safe No
Colour grün
Cable length 2 m
contact surface vernickelt
Cable cross-section 2,5 mm²
Material PVC
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85444290
Original Packaging Beutel mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes