64.1034-20027 | Stäubli Electrical Connectors

Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 2 m, brown, PVC, 2.5 mm², 64.1034-20027

Order No.: 86F2297
EAN: 4255674601176
MPN:
64.1034-20027
LK-4N-F25 2,0M BRAUN
Series: LK-4N-F25
Stäubli Electrical Connectors
64.1034-20027 Stäubli Electrical Connectors Test Leads
Image may differ
Unit Price (€ / pc.)
6.3546 € *
Available: 10 pcs.
Leadtime: On Request **
Total Price:
6.35 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3546 €
10 pcs.
5.8429 €
50 pcs.
5.5097 €
100 pcs.
5.1527 €
500 pcs.
4.8195 €
*incl. VAT plus shipping costs
**Subject to prior sale

Measuring lead, 641034-20027, Stäubli Electrical Connectors

Highly flexible, with insulation in PVC with stackable Ø 4 mm MULTILAM plugs.

Technical specifications
Connection (1) 4 mm lamella plug, straight
Connection (2) 4 mm lamella plug, straight
Rated Voltage 30 VAC/60 VDC
Rated current 32 A
Touch safe No
Colour brown
Cable length 2 m
contact surface nickel-plated
Cable cross-section 2.5 mm²
Material PVC
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85444290
Original Packaging Bag with 10 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes