64.1035-05026 | Stäubli Electrical Connectors

Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 500 mm, purple, PVC, 2.5 mm², 64.1035-05026

Order No.: 86F2316
EAN: 4255674602562
MPN:
64.1035-05026
LK-4A-F25 0,5M VIOLETT
Series: LK-4A-F25
64.1035-05026 Stäubli Electrical Connectors Test Leads
Image may differ
Unit Price (€ / pc.)
5.9738 € *
Available: 10 pcs.
Leadtime: On Request **
Total Price:
5.97 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9738 €
10 pcs.
5.4859 €
50 pcs.
5.1646 €
100 pcs.
4.8433 €
500 pcs.
4.5220 €
*incl. VAT plus shipping costs
**Subject to prior sale

Measuring lead, 641035-05026, Stäubli Electrical Connectors

Highly flexible, with insulation in PVC with stackable Ø 4 mm MULTILAM plugs.

Technical specifications
Connection (1) 4 mm Lamellenstecker, gerade
Connection (2) 4 mm Lamellenstecker, gerade
Rated Voltage 30 VAC/60 VDC
Rated current 32 A
Touch safe No
Colour violett
Cable length 500 mm
contact surface vergoldet
Cable cross-section 2,5 mm²
Material PVC
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85444290
Original Packaging Beutel mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes