64.1035-07520 | Stäubli Electrical Connectors
Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 750 mm, green/yellow, PVC, 2.5 mm², 64.1035-07520
Order No.: 86F2320
EAN: 4255674602609
MPN:
64.1035-07520
LK-4A-F25 0,75M GRÜN/GELB
Series: LK-4A-F25
Unit Price (€ / pc.)
6.4022 € *
Available: 15 pcs.
Leadtime: 15 Weeks **
Total Price:
6.40 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4022 €
10 pcs.
5.8786 €
50 pcs.
5.5335 €
100 pcs.
5.1884 €
500 pcs.
4.8433 €
*incl. VAT plus shipping costs
**Subject to prior sale
Measuring lead, 641035-07520, Stäubli Electrical Connectors
Highly flexible, with insulation in PVC with stackable Ø 4 mm MULTILAM plugs.
Technical specifications
Connection (1) | 4 mm Lamellenstecker, gerade | |
Connection (2) | 4 mm Lamellenstecker, gerade | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 32 A | |
Touch safe | No | |
Colour | grün/gelb | |
Cable length | 750 mm | |
contact surface | vergoldet | |
Cable cross-section | 2,5 mm² | |
Material | PVC | |
Stackable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Original Packaging | Beutel mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |