64.1035-07527 | Stäubli Electrical Connectors

Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 750 mm, brown, PVC, 2.5 mm², 64.1035-07527

Order No.: 86F2327
EAN: 4255674602678
MPN:
64.1035-07527
LK-4A-F25 0,75M BRAUN
64.1035-07527 Stäubli Electrical Connectors Test Leads
Image may differ
Unit Price (€ / pc.)
6.4022 € *
Available: 35 pcs.
Leadtime: 15 Weeks **
Total Price:
6.40 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4022 €
10 pcs.
5.8786 €
50 pcs.
5.5335 €
100 pcs.
5.1884 €
500 pcs.
4.8433 €
*incl. VAT plus shipping costs
**Subject to prior sale

Measuring lead, 641035-07527, Stäubli Electrical Connectors

Highly flexible, with insulation in PVC with stackable Ø 4 mm MULTILAM plugs.

Technical specifications
Connection (1) 4 mm Lamellenstecker, gerade
Connection (2) 4 mm Lamellenstecker, gerade
Rated Voltage 30 VAC/60 VDC
Rated current 32 A
Touch safe No
Colour braun
Cable length 750 mm
contact surface vergoldet
Cable cross-section 2,5 mm²
Material PVC
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85444290
Original Packaging Beutel mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes