64.1035-07529 | Stäubli Electrical Connectors

Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 750 mm, white, PVC, 2.5 mm², 64.1035-07529

Order No.: 86F2329
EAN: 4255674602692
MPN:
64.1035-07529
LK-4A-F25 0,75M WEISS
Series: LK-4A-F25
Stäubli Electrical Connectors
64.1035-07529 Stäubli Electrical Connectors Test Leads
Image may differ
Unit Price (€ / pc.)
6.2713 € *
Available: 15 pcs.
Leadtime: On Request **
Total Price:
6.27 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2713 €
10 pcs.
5.7596 €
50 pcs.
5.4264 €
100 pcs.
5.0813 €
500 pcs.
4.7481 €
*incl. VAT plus shipping costs
**Subject to prior sale

Measuring lead, 641035-07529, Stäubli Electrical Connectors

Highly flexible, with insulation in PVC with stackable Ø 4 mm MULTILAM plugs.

Technical specifications
Connection (1) 4 mm lamella plug, straight
Connection (2) 4 mm lamella plug, straight
Rated Voltage 30 VAC/60 VDC
Rated current 32 A
Touch safe No
Colour white
Cable length 750 mm
contact surface gold-plated
Cable cross-section 2.5 mm²
Material PVC
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85444290
Original Packaging Bag with 10 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes