64.1035-15024 | Stäubli Electrical Connectors

Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 1.5 m, yellow, PVC, 2.5 mm², 64.1035-15024

Order No.: 86F2344
EAN: 4255674602845
MPN:
64.1035-15024
LK-4A-F25 1,5M GELB
Series: LK-4A-F25
Stäubli Electrical Connectors
64.1035-15024 Stäubli Electrical Connectors Test Leads
Image may differ
Unit Price (€ / pc.)
7.4970 € *
Available: 7 pcs.
Leadtime: On Request **
Total Price:
7.50 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4970 €
10 pcs.
6.8901 €
50 pcs.
6.4855 €
100 pcs.
6.0809 €
500 pcs.
5.6763 €
*incl. VAT plus shipping costs
**Subject to prior sale

Measuring lead, 641035-15024, Stäubli Electrical Connectors

Highly flexible, with insulation in PVC with stackable Ø 4 mm MULTILAM plugs.

Technical specifications
Connection (1) 4 mm lamella plug, straight
Connection (2) 4 mm lamella plug, straight
Rated Voltage 30 VAC/60 VDC
Rated current 32 A
Touch safe No
Colour yellow
Cable length 1.5 m
contact surface gold-plated
Cable cross-section 2.5 mm²
Material PVC
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85444290
Original Packaging Bag with 10 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes