64.1035-20023 | Stäubli Electrical Connectors
Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 2 m, blue, PVC, 2.5 mm², 64.1035-20023
Order No.: 86F2353
EAN: 4255674602937
MPN:
64.1035-20023
LK-4A-F25 2,0M BLAU
Series: Test & Measurement
Unit Price (€ / pc.)
8.4847 € *
Available: 10 pcs.
Leadtime: On Request **
Total Price:
8.48 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4847 €
10 pcs.
7.7945 €
50 pcs.
7.3423 €
100 pcs.
6.8782 €
500 pcs.
6.4260 €
*incl. VAT plus shipping costs
**Subject to prior sale
Measuring lead, 641035-20023, Stäubli Electrical Connectors
Highly flexible, with insulation in PVC with stackable Ø 4 mm MULTILAM plugs.
Technical specifications
Connection (1) | 4 mm Lamellenstecker, gerade | |
Connection (2) | 4 mm Lamellenstecker, gerade | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 32 A | |
Touch safe | No | |
Colour | blau | |
Cable length | 2 m | |
contact surface | vergoldet | |
Cable cross-section | 2,5 mm² | |
Material | PVC | |
Stackable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Original Packaging | Beutel mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |