64.1036-05025 | Stäubli Electrical Connectors

Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 500 mm, green, silicone, 2.5 mm², 64.1036-05025

Order No.: 86F2375
EAN: 4099891641849
MPN:
64.1036-05025
LK-4N-S25 0,5M GRÜN
Series: LK-4N-S25
Stäubli Electrical Connectors
64.1036-05025 Stäubli Electrical Connectors Test Leads
Image may differ
Unit Price (€ / pc.)
5.4859 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.49 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4859 €
10 pcs.
5.0337 €
50 pcs.
4.7362 €
100 pcs.
4.4506 €
500 pcs.
4.1412 €
*incl. VAT plus shipping costs
**Subject to prior sale

Measuring lead, 641036-05025, Stäubli Electrical Connectors

Highly flexible, with insulation silicone with stackable Ø 4 mm MULTILAM plugs.

Technical specifications
Connection (1) 4 mm lamella plug, straight
Connection (2) 4 mm lamella plug, straight
Rated Voltage 30 VAC/60 VDC
Rated current 32 A
Touch safe No
Colour green
Cable length 500 mm
contact surface nickel-plated
Cable cross-section 2.5 mm²
Material silicone
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85444290
Original Packaging Bag with 10 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes