64.1036-10022 | Stäubli Electrical Connectors

Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 1 m, red, silicone, 2.5 mm², 64.1036-10022

Order No.: 86F2392
EAN: 4099891642013
MPN:
64.1036-10022
LK-4N-S25 1,0M ROT
64.1036-10022 Stäubli Electrical Connectors Test Leads
Image may differ
Unit Price (€ / pc.)
6.8306 € *
Available: 4 pcs.
Leadtime: 8 Weeks **
Total Price:
6.83 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8306 €
10 pcs.
6.2713 €
50 pcs.
5.9143 €
100 pcs.
5.5335 €
500 pcs.
5.1646 €
*incl. VAT plus shipping costs
**Subject to prior sale

Measuring lead, 641036-10022, Stäubli Electrical Connectors

Highly flexible, with insulation silicone with stackable Ø 4 mm MULTILAM plugs.

Technical specifications
Connection (1) 4 mm Lamellenstecker, gerade
Connection (2) 4 mm Lamellenstecker, gerade
Rated Voltage 30 VAC/60 VDC
Rated current 32 A
Touch safe No
Colour rot
Cable length 1 m
contact surface vernickelt
Cable cross-section 2,5 mm²
Material Silikon
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85444290
Original Packaging Beutel mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes