64.1036-20021 | Stäubli Electrical Connectors
Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 2 m, black, silicone, 2.5 mm², 64.1036-20021
Order No.: 86F2411
EAN: 4099891642204
MPN:
64.1036-20021
LK-4N-S25 2,0M SCHWARZ
Series: Test & Measurement
Unit Price (€ / pc.)
9.3058 € *
Available: 9 pcs.
Leadtime: 2 Weeks **
Total Price:
9.31 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3058 €
10 pcs.
8.5442 €
50 pcs.
8.0444 €
100 pcs.
7.5327 €
500 pcs.
7.0448 €
*incl. VAT plus shipping costs
**Subject to prior sale
Measuring lead, 641036-20021, Stäubli Electrical Connectors
Highly flexible, with insulation silicone with stackable Ø 4 mm MULTILAM plugs.
Technical specifications
Connection (1) | 4 mm Lamellenstecker, gerade | |
Connection (2) | 4 mm Lamellenstecker, gerade | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 32 A | |
Touch safe | No | |
Colour | schwarz | |
Cable length | 2 m | |
contact surface | vernickelt | |
Cable cross-section | 2,5 mm² | |
Material | Silikon | |
Stackable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Original Packaging | Beutel mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |