64.1037-02521 | Stäubli Electrical Connectors
Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 250 mm, black, silicone, 2.5 mm², 64.1037-02521
Unit Price (€ / pc.)
6.9377 € *
Available: 11 pcs.
Leadtime: On Request **
Total Price:
6.94 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9377 €
10 pcs.
6.3665 €
50 pcs.
6.0095 €
100 pcs.
5.6287 €
500 pcs.
5.2598 €
*incl. VAT plus shipping costs
**Subject to prior sale
Measuring lead, 641037-02521, Stäubli Electrical Connectors
Highly flexible, with insulation silicone with stackable Ø 4 mm MULTILAM plugs.
Technical specifications
Connection (1) | 4 mm Lamellenstecker, gerade | |
Connection (2) | 4 mm Lamellenstecker, gerade | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 32 A | |
Touch safe | No | |
Colour | schwarz | |
Cable length | 250 mm | |
contact surface | vergoldet | |
Cable cross-section | 2,5 mm² | |
Material | Silikon | |
Stackable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Original Packaging | Beutel mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |