64.1037-02523 | Stäubli Electrical Connectors

Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 250 mm, blue, silicone, 2.5 mm², 64.1037-02523

Order No.: 86F2423
EAN: 4255674603033
MPN:
64.1037-02523
LK-4A-S25 0,25M BLAU
Series: LK-4A-S25
64.1037-02523 Stäubli Electrical Connectors Test Leads
Image may differ
Unit Price (€ / pc.)
6.9377 € *
Available: 10 pcs.
Leadtime: On Request **
Total Price:
6.94 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9377 €
10 pcs.
6.3665 €
50 pcs.
6.0095 €
100 pcs.
5.6287 €
500 pcs.
5.2598 €
*incl. VAT plus shipping costs
**Subject to prior sale

Measuring lead, 641037-02523, Stäubli Electrical Connectors

Highly flexible, with insulation silicone with stackable Ø 4 mm MULTILAM plugs.

Technical specifications
Connection (1) 4 mm Lamellenstecker, gerade
Connection (2) 4 mm Lamellenstecker, gerade
Rated Voltage 30 VAC/60 VDC
Rated current 32 A
Touch safe No
Colour blau
Cable length 250 mm
contact surface vergoldet
Cable cross-section 2,5 mm²
Material Silikon
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85444290
Original Packaging Beutel mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes