64.1037-05020 | Stäubli Electrical Connectors

Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 500 mm, green/yellow, silicone, 2.5 mm², 64.1037-05020

Order No.: 86F2430
EAN: 4255674603101
MPN:
64.1037-05020
LK-4A-S25 0,5M GRÜN/GELB
Series: LK-4A-S25
64.1037-05020 Stäubli Electrical Connectors Test Leads
Image may differ
Unit Price (€ / pc.)
7.5565 € *
Available: 14 pcs.
Leadtime: 10 Weeks **
Total Price:
7.56 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5565 €
10 pcs.
6.9496 €
50 pcs.
6.5450 €
100 pcs.
6.1285 €
500 pcs.
5.7239 €
*incl. VAT plus shipping costs
**Subject to prior sale

Measuring lead, 641037-05020, Stäubli Electrical Connectors

Highly flexible, with insulation silicone with stackable Ø 4 mm MULTILAM plugs.

Technical specifications
Connection (1) 4 mm Lamellenstecker, gerade
Connection (2) 4 mm Lamellenstecker, gerade
Rated Voltage 30 VAC/60 VDC
Rated current 32 A
Touch safe No
Colour grün/gelb
Cable length 500 mm
contact surface vergoldet
Cable cross-section 2,5 mm²
Material Silikon
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85444290
Original Packaging Beutel mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes