64.1037-20021 | Stäubli Electrical Connectors

Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 2 m, black, silicone, 2.5 mm², 64.1037-20021

Order No.: 86F2471
EAN: 4255674603514
MPN:
64.1037-20021
LK-4A-S25 2,0M SCHWARZ
Series: LK-4A-S25
64.1037-20021 Stäubli Electrical Connectors Test Leads
Image may differ
Unit Price (€ / pc.)
11.3050 € *
Available: 10 pcs.
Leadtime: 15 Weeks **
Total Price:
11.31 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3050 €
10 pcs.
10.3768 €
50 pcs.
9.7699 €
100 pcs.
9.1511 €
500 pcs.
8.5561 €
*incl. VAT plus shipping costs
**Subject to prior sale

Measuring lead, 641037-20021, Stäubli Electrical Connectors

Highly flexible, with insulation silicone with stackable Ø 4 mm MULTILAM plugs.

Technical specifications
Connection (1) 4 mm Lamellenstecker, gerade
Connection (2) 4 mm Lamellenstecker, gerade
Rated Voltage 30 VAC/60 VDC
Rated current 32 A
Touch safe No
Colour schwarz
Cable length 2 m
contact surface vergoldet
Cable cross-section 2,5 mm²
Material Silikon
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85444290
Original Packaging Beutel mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes