64.1060-00729 | Stäubli Electrical Connectors

Measuring lead with (2 mm lamella plug, straight) to (4 mm lamella plug, straight), 0.07 m, white, PVC, 0.5 mm², 64.1060-00729

Order No.: 86F9324
EAN: 4099891644567
MPN:
64.1060-00729
LK-4A2A-F05 0,07M WEISS
Series: LK-4A2A-F05
64.1060-00729 Stäubli Electrical Connectors Test Leads Image 1
64.1060-00729 Stäubli Electrical Connectors Test Leads Image 2
Image may differ
Unit Price (€ / pc.)
5.2241 € *
Available: 5 pcs.
Leadtime: 2 Weeks **
Total Price:
5.22 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2241 €
10 pcs.
4.8314 €
50 pcs.
4.4506 €
100 pcs.
4.1650 €
500 pcs.
3.9151 €
*incl. VAT plus shipping costs
**Subject to prior sale

Measuring line, 64.1060-00729, Stäubli Electrical Connectors

Highly flexible. One end with Ø 2 mm stackable MULTILAM plug, the other end with Ø 4 mm stackable MULTILAM plug.

Technical specifications
Connection (1) 2 mm Lamellenstecker, gerade
Connection (2) 4 mm Lamellenstecker, gerade
Rated Voltage 30 V/60 V
Rated current 10 A
Touch safe No
Colour weiß
Cable length 0.07 m
contact surface vergoldet
Cable cross-section 0,5 mm²
Material PVC
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes