64.1060-01527 | Stäubli Electrical Connectors
Measuring lead with (2 mm lamella plug, straight) to (4 mm lamella plug, straight), 0.15 m, brown, PVC, 0.5 mm², 64.1060-01527
Order No.: 86F9332
EAN: 4099891644642
MPN:
64.1060-01527
LK-4A2A-F05 0,15M BRAUN
Series: LK-4A2A-F05
Unit Price (€ / pc.)
5.2598 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.26 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2598 €
10 pcs.
4.8790 €
50 pcs.
4.4863 €
100 pcs.
4.2126 €
500 pcs.
3.9508 €
*incl. VAT plus shipping costs
**Subject to prior sale
Measuring line, 64.1060-01527, Stäubli Electrical Connectors
Highly flexible. One end with Ø 2 mm stackable MULTILAM plug, the other end with Ø 4 mm stackable MULTILAM plug.
Technical specifications
Connection (1) | 2 mm Lamellenstecker, gerade | |
Connection (2) | 4 mm Lamellenstecker, gerade | |
Rated Voltage | 30 V/60 V | |
Rated current | 10 A | |
Touch safe | No | |
Colour | braun | |
Cable length | 0.15 m | |
contact surface | vergoldet | |
Cable cross-section | 0,5 mm² | |
Material | PVC | |
Stackable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |