64.1060-04521 | Stäubli Electrical Connectors
Measuring lead with (2 mm lamella plug, straight) to (4 mm lamella plug, straight), 0.45 m, black, PVC, 0.5 mm², 64.1060-04521
Order No.: 86F9346
EAN: 4099891644789
MPN:
64.1060-04521
LK-4A2A-F05 0,45M SCHWARZ
Series: LK-4A2A-F05
Unit Price (€ / pc.)
5.2717 € *
Available: 5 pcs.
Leadtime: 4 Weeks **
Total Price:
5.27 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2717 €
10 pcs.
4.8790 €
50 pcs.
4.4863 €
100 pcs.
4.2245 €
500 pcs.
3.9508 €
*incl. VAT plus shipping costs
**Subject to prior sale
Measuring line, 64.1060-04521, Stäubli Electrical Connectors
Highly flexible. One end with Ø 2 mm stackable MULTILAM plug, the other end with Ø 4 mm stackable MULTILAM plug.
Technical specifications
Connection (1) | 2 mm Lamellenstecker, gerade | |
Connection (2) | 4 mm Lamellenstecker, gerade | |
Rated Voltage | 30 V/60 V | |
Rated current | 10 A | |
Touch safe | No | |
Colour | schwarz | |
Cable length | 0.45 m | |
contact surface | vergoldet | |
Cable cross-section | 0,5 mm² | |
Material | PVC | |
Stackable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |