64.1060-06022 | Stäubli Electrical Connectors
Measuring lead with (2 mm lamella plug, straight) to (4 mm lamella plug, straight), 0.6 m, red, PVC, 0.5 mm², 64.1060-06022
Order No.: 86F9357
EAN: 4099891644895
MPN:
64.1060-06022
LK-4A2A-F05 0,60M ROT
Series: Test & Measurement
Unit Price (€ / pc.)
5.6406 € *
Available: 0 pcs.
Next delivery: 3 pcs. on 2025-04-29
Leadtime: 3 Weeks **
Total Price:
5.64 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6406 €
10 pcs.
5.2122 €
50 pcs.
4.7957 €
100 pcs.
4.5220 €
500 pcs.
4.2364 €
*incl. VAT plus shipping costs
**Subject to prior sale
Measuring line, 64.1060-06022, Stäubli Electrical Connectors
Highly flexible. One end with Ø 2 mm stackable MULTILAM plug, the other end with Ø 4 mm stackable MULTILAM plug.
Technical specifications
Connection (1) | 2 mm Lamellenstecker, gerade | |
Connection (2) | 4 mm Lamellenstecker, gerade | |
Rated Voltage | 30 V/60 V | |
Rated current | 10 A | |
Touch safe | No | |
Colour | rot | |
Cable length | 0.6 m | |
contact surface | vergoldet | |
Cable cross-section | 0,5 mm² | |
Material | PVC | |
Stackable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |