64.1070-20021 | Stäubli Electrical Connectors

Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 2 m, black, PVC, 1.0 mm², 64.1070-20021

Order No.: 86F9740
EAN: 4099891966812
MPN:
64.1070-20021
AK-4N-F10 2 M SCHWARZ
64.1070-20021 Stäubli Electrical Connectors Test Leads Image 1
64.1070-20021 Stäubli Electrical Connectors Test Leads Image 2
64.1070-20021 Stäubli Electrical Connectors Test Leads Image 3
Image may differ
Unit Price (€ / pc.)
5.1170 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
5.12 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1170 €
25 pcs.
4.7005 €
50 pcs.
4.4268 €
100 pcs.
4.1412 €
250 pcs.
3.8675 €
*incl. VAT plus shipping costs
**Subject to prior sale

Measuring cable, 64.1070-20021, Stäubli Electrical Connectors

Highly flexible with in-line Ø 4 mm MULTILAM plugs on both ends.

Technical specifications
Connection (1) 4 mm Lamellenstecker, gerade
Connection (2) 4 mm Lamellenstecker, gerade
Rated Voltage 30 VAC/60 VDC
Rated current 19 A
Colour schwarz
Cable length 2 m
contact surface vernickelt
Cable cross-section 1,0 mm²
Material PVC
Stackable No
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes