64.1070-20025 | Stäubli Electrical Connectors
Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 2 m, green, PVC, 1.0 mm², 64.1070-20025
Order No.: 86F9744
EAN: 4099891966850
MPN:
64.1070-20025
AK-4N-F10 2 M GRÜN
Series: Test & Measurement
Unit Price (€ / pc.)
5.1170 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
5.12 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1170 €
25 pcs.
4.7005 €
50 pcs.
4.4268 €
100 pcs.
4.1412 €
250 pcs.
3.8675 €
*incl. VAT plus shipping costs
**Subject to prior sale
Measuring cable, 64.1070-20025, Stäubli Electrical Connectors
Highly flexible with in-line Ø 4 mm MULTILAM plugs on both ends.
Technical specifications
Connection (1) | 4 mm Lamellenstecker, gerade | |
Connection (2) | 4 mm Lamellenstecker, gerade | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 19 A | |
Colour | grün | |
Cable length | 2 m | |
contact surface | vernickelt | |
Cable cross-section | 1,0 mm² | |
Material | PVC | |
Stackable | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |