64.1071-05025 | Stäubli Electrical Connectors

Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 0.5 m, green, PVC, 1.0 mm², 64.1071-05025

Order No.: 86F9750
EAN: 4099891966911
MPN:
64.1071-05025
AK-4A-F10 0,5 M GRÜN
64.1071-05025 Stäubli Electrical Connectors Test Leads Image 1
64.1071-05025 Stäubli Electrical Connectors Test Leads Image 2
64.1071-05025 Stäubli Electrical Connectors Test Leads Image 3
Image may differ
Unit Price (€ / pc.)
5.2479 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
5.25 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2479 €
25 pcs.
4.8314 €
50 pcs.
4.5458 €
100 pcs.
4.2602 €
250 pcs.
3.9746 €
*incl. VAT plus shipping costs
**Subject to prior sale

Measuring cable, 64.1071-05025, Stäubli Electrical Connectors

Highly flexible with in-line Ø 4 mm MULTILAM plugs on both ends.

Technical specifications
Connection (1) 4 mm Lamellenstecker, gerade
Connection (2) 4 mm Lamellenstecker, gerade
Rated Voltage 30 VAC/60 VDC
Rated current 19 A
Colour grün
Cable length 0.5 m
contact surface vergoldet
Cable cross-section 1,0 mm²
Material PVC
Stackable No
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes