64.1071-05027 | Stäubli Electrical Connectors

Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 0.5 m, brown, PVC, 1.0 mm², 64.1071-05027

Order No.: 86F9752
EAN: 4099891966935
MPN:
64.1071-05027
AK-4A-F10 0,5 M BRAUN
64.1071-05027 Stäubli Electrical Connectors Test Leads Image 1
64.1071-05027 Stäubli Electrical Connectors Test Leads Image 2
64.1071-05027 Stäubli Electrical Connectors Test Leads Image 3
Image may differ
Unit Price (€ / pc.)
6.5569 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
6.56 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5569 €
25 pcs.
6.0452 €
50 pcs.
5.6882 €
100 pcs.
5.3312 €
250 pcs.
4.9742 €
*incl. VAT plus shipping costs
Subject to prior sale

Measuring cable, 64.1071-05027, Stäubli Electrical Connectors

Highly flexible with in-line Ø 4 mm MULTILAM plugs on both ends.

Technical specifications
Filter Property Value
Connection (1) 4 mm lamella plug, straight
Connection (2) 4 mm lamella plug, straight
Cable length 0.5 m
Cable cross-section 1.0 mm²
Colour brown
Material PVC
contact surface gold-plated
Rated Voltage 30 VAC/60 VDC
Rated current 19 A
Stackable No
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes