64.1071-10020 | Stäubli Electrical Connectors

Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 1 m, yellow/green, PVC, 1.0 mm², 64.1071-10020

Order No.: 86F9755
EAN: 4099891966966
MPN:
64.1071-10020
AK-4A-F10 1M GELB/GRÜN
64.1071-10020 Stäubli Electrical Connectors Test Leads Image 1
64.1071-10020 Stäubli Electrical Connectors Test Leads Image 2
64.1071-10020 Stäubli Electrical Connectors Test Leads Image 3
Image may differ
Unit Price (€ / pc.)
5.8310 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
5.83 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8310 €
25 pcs.
5.3669 €
50 pcs.
5.0456 €
100 pcs.
4.7362 €
250 pcs.
4.4149 €
*incl. VAT plus shipping costs
**Subject to prior sale

Measuring cable, 64.1071-10020, Stäubli Electrical Connectors

Highly flexible with in-line Ø 4 mm MULTILAM plugs on both ends.

Technical specifications
Connection (1) 4 mm Lamellenstecker, gerade
Connection (2) 4 mm Lamellenstecker, gerade
Rated Voltage 30 VAC/60 VDC
Rated current 19 A
Colour gelb/grün
Cable length 1 m
contact surface vergoldet
Cable cross-section 1,0 mm²
Material PVC
Stackable No
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes