64.1071-20022 | Stäubli Electrical Connectors

Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 2 m, red, PVC, 1.0 mm², 64.1071-20022

Order No.: 86F9767
EAN: 4099891967086
MPN:
64.1071-20022
AK-4A-F10 2 M ROT
Series: AK-4A-F10
64.1071-20022 Stäubli Electrical Connectors Test Leads Image 1
64.1071-20022 Stäubli Electrical Connectors Test Leads Image 2
64.1071-20022 Stäubli Electrical Connectors Test Leads Image 3
Image may differ
Unit Price (€ / pc.)
7.0091 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
7.01 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0091 €
25 pcs.
6.4379 €
50 pcs.
6.0571 €
100 pcs.
5.6763 €
250 pcs.
5.2955 €
*incl. VAT plus shipping costs
**Subject to prior sale

Measuring cable, 64.1071-20022, Stäubli Electrical Connectors

Highly flexible with in-line Ø 4 mm MULTILAM plugs on both ends.

Technical specifications
Connection (1) 4 mm Lamellenstecker, gerade
Connection (2) 4 mm Lamellenstecker, gerade
Rated Voltage 30 VAC/60 VDC
Rated current 19 A
Colour rot
Cable length 2 m
contact surface vergoldet
Cable cross-section 1,0 mm²
Material PVC
Stackable No
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes