64.1072-10024 | Stäubli Electrical Connectors

Coupling line with (4 mm socket, straight) to (4 mm socket, straight), 1 m, yellow, PVC, 1.0 mm², 64.1072-10024

Order No.: 86F9778
EAN: 4099891967192
MPN:
64.1072-10024
AB-4A-F10 1M GELB
Series: AB-4A-F10
64.1072-10024 Stäubli Electrical Connectors Test Leads Image 1
64.1072-10024 Stäubli Electrical Connectors Test Leads Image 2
64.1072-10024 Stäubli Electrical Connectors Test Leads Image 3
Image may differ
Unit Price (€ / pc.)
5.5454 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
5.55 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5454 €
10 pcs.
5.0932 €
50 pcs.
4.7957 €
100 pcs.
4.4982 €
250 pcs.
4.2007 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coupling cable, 64.1072-10024, Stäubli Electrical Connectors

Highly flexible with Ø 4 mm rigid sockets on both ends.

Technical specifications
Connection (1) 4 mm Buchse, gerade
Connection (2) 4 mm Buchse, gerade
Rated Voltage 30 VAC/60 VDC
Rated current 19 A
Colour gelb
Cable length 1 m
contact surface vergoldet
Cable cross-section 1,0 mm²
Material PVC
Stackable No
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes