64.1073-01522 | Stäubli Electrical Connectors

Measuring lead with (2 mm lamella plug, straight) to (4 mm socket, straight), 0.15 m, red, PVC, 0.5 mm², 64.1073-01522

Order No.: 86F9784
EAN: 4099891967253
MPN:
64.1073-01522
AF-4A2A-F05 0,15 M ROT
64.1073-01522 Stäubli Electrical Connectors Test Leads Image 1
64.1073-01522 Stäubli Electrical Connectors Test Leads Image 2
64.1073-01522 Stäubli Electrical Connectors Test Leads Image 3
Image may differ
Unit Price (€ / pc.)
6.3070 € *
Available: 0 pcs.
Next delivery: 10 pcs. on 2025-04-25
Leadtime: 4 Weeks **
Total Price:
6.31 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3070 €
10 pcs.
5.7953 €
50 pcs.
5.4502 €
100 pcs.
5.1170 €
250 pcs.
4.7719 €
*incl. VAT plus shipping costs
**Subject to prior sale

Adapter cable, 64.1073-01522, Stäubli Electrical Connectors

Highly flexible. One end with Ø 2 mm stackable MULTILAM plug, the other end with Ø 4 mm rigid socket with rigid insulating sleeve.

Technical specifications
Connection (1) 2 mm Lamellenstecker, gerade
Connection (2) 4 mm Buchse, gerade
Rated Voltage 30 VAC/60 VDC
Rated current 10 A
Colour rot
Cable length 0.15 m
contact surface vergoldet
Cable cross-section 0,5 mm²
Material PVC
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes