64.9289-20021 | Stäubli Electrical Connectors

Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 2 m, black, PVC, 0.75 mm², 64.9289-20021

Order No.: 86F9451
EAN: 4099891762544
MPN:
64.9289-20021
FAL 2,0M SCHWARZ
Series: FAL
64.9289-20021 Stäubli Electrical Connectors Test Leads Image 1
64.9289-20021 Stäubli Electrical Connectors Test Leads Image 2
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 2 m, black, PVC, 1.0 mm², 64.1070-20021
Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 2 m, black, PVC, 1.0 mm², 64.1070-20021
Order No.: 86F9740
Manufacturer: Stäubli Electrical Connectors
per pc. 5.1170 € *
*incl. VAT plus shipping costs

Test lead, 64.9289-20021, Stäubli Electrical Connectors

The 64.9289-20021 is a highly flexible test lead with in-line Ø 4 mm MULTILAM plugs on both ends.

Technical specifications
Connection (1) 4 mm Lamellenstecker, gerade
Connection (2) 4 mm Lamellenstecker, gerade
Rated Voltage 30 VAC/60 VDC
Rated current 15 A
Touch safe No
Colour schwarz
Cable length 2 m
contact surface vernickelt
Cable cross-section 0,75 mm²
Material PVC
Stackable No
Logistics
Country of origin DE
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement