64.9289-20022 | Stäubli Electrical Connectors
Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 2 m, red, PVC, 0.75 mm², 64.9289-20022
As an alternative, we recommend the following item:

Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 2 m, red, PVC, 1.0 mm², 64.1070-20022
Order No.: 86F9741
Manufacturer: Stäubli Electrical Connectors
per pc. 5.1170 € *
*incl. VAT plus shipping costs
Test lead, 64.9289-20022, Stäubli Electrical Connectors
The 64.9289-20022 is a highly flexible test lead with in-line Ø 4 mm MULTILAM plugs on both ends.
Technical specifications
Connection (1) | 4 mm Lamellenstecker, gerade | |
Connection (2) | 4 mm Lamellenstecker, gerade | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 15 A | |
Touch safe | No | |
Colour | rot | |
Cable length | 2 m | |
contact surface | vernickelt | |
Cable cross-section | 0,75 mm² | |
Material | PVC | |
Stackable | No |
Download
Logistics
Country of origin | DE |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |